
CP3289-000 | |
---|---|
DigiKey Part Number | CP3289-000-ND |
Manufacturer | |
Manufacturer Product Number | CP3289-000 |
Description | HOOK-UP DL WALL STRND 24AWG ORG |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up, Dual Wall Wire 19/36 Orange 600V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/36 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.046" (1.17mm) | |
Jacket (Insulation) Thickness | 0.004" (0.09mm) | |
Length | - | |
Voltage | 600V | |
Operating Temperature | 125°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $3.72725 | $37,272.50 |