
CN9928-000 | |
---|---|
DigiKey Part Number | CN9928-000-ND |
Manufacturer | |
Manufacturer Product Number | CN9928-000 |
Description | LABEL SELF LAMINATNG 1X5.94" WHT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | White Self Laminating Label 1.00" x 5.94" (25.4mm x 151.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Label Type | Self Laminating | |
Label Size | 1.00" x 5.94" (25.4mm x 151.0mm) | |
Color | White | |
Material | Vinyl Film | |
For Use With/Related Products | T208, T212M, T308S, T312S, TE3012M, TE3112M and TE3124M Thermal Transfer Printers | |
Operating Temperature | -51°C ~ 93°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $3.43518 | $17,175.90 |