Parametric Equivalent

CMC-0553-00-3CS2903 | |
|---|---|
DigiKey Part Number | CMC-0553-00-3CS2903-ND |
Manufacturer | |
Manufacturer Product Number | CMC-0553-00-3CS2903 |
Description | HOOK-UP DL STRND 2/0AWG ORANGE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2/0 AWG Hook-Up, Dual Wall Wire 1330/30 Orange 600V |
Datasheet | Datasheet |
Category | Conductor Material |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.553" (14.05mm) |
Packaging Bulk | Jacket (Insulation) Thickness 0.015" (0.38mm) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature 200°C |
Wire Gauge | Jacket Color |
Conductor Strand 1330/30 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMC-0553-00-3CS2903 | WEC | 273 | 2266-CMC-0553-00-3CS2903-ND | $404.18500 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $454.88770 | $227,443.85 |



