
CM-SCE-TP-2.5K-1/2-6H-2L | |
---|---|
DigiKey Part Number | CM-SCE-TP-2.5K-1/2-6H-2L-ND |
Manufacturer | |
Manufacturer Product Number | CM-SCE-TP-2.5K-1/2-6H-2L |
Description | WIRE MARKR CBL TIE 20.3MMX51.5MM |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 0.80" W x 2.03" L (20.3mm x 51.5mm) Pink Polyolefin (PO), Irradiated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | Wire Marker, Cable Tie | |
Size | 0.80" W x 2.03" L (20.3mm x 51.5mm) | |
Cable Diameter | 0.492" (12.50mm) and Over | |
Legend | Blank | |
Color | Pink | |
Material | Polyolefin (PO), Irradiated | |
Operating Temperature | -55°C ~ 135°C | |
Base Product Number |