
CJ2087-000 | |
---|---|
DigiKey Part Number | CJ2087-000-ND |
Manufacturer | |
Manufacturer Product Number | CJ2087-000 |
Description | HL2010E HEAT GUN |
Customer Reference | |
Detailed Description | Heat Gun 120V 122°F ~ 1166°F (50°C ~ 630°C) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Heat Gun | |
Accessory Type | - | |
Temperature Range | 122°F ~ 1166°F (50°C ~ 630°C) | |
Voltage | 120V | |
Power - Rated | - | |
Includes | Heat Gun | |
For Use With/Related Products | - | |
Compatible Tools | - | |
Features | 3-Stage Switch, LCD Display, Pushbutton Temperature Control | |
Approval Agency Marking | - | |
Approved Countries | - | |
Nozzle Opening | - | |
Air Flow | - | |
Color | - | |
Weight | - | |
Base Product Number |