CGPT-18/6-X-SP is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 116
Unit Price: $60.42000
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 3,753
Unit Price: $15.47780
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: $53.53649
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: $24.05064
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: $24.05064
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: $36.07572
Datasheet
CGPT-18/6-X-SP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGPT-18/6-X-SP

DigiKey Part Number
A119791-01-ND
Manufacturer
Manufacturer Product Number
CGPT-18/6-X-SP
Description
HEAT SHRINK 1=1M
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.709" (18.01mm) 3 to 1 Clear 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Type
Shrinkage Ratio
Length
3.28' (1.00m)
Inner Diameter - Supplied
0.709" (18.01mm)
Inner Diameter - Recovered
0.236" (5.99mm)
Recovered Wall Thickness
0.033" (0.84mm)
Material
Features
-
Color
Operating Temperature
-40°C ~ 135°C
Shrink Temperature
80°C
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Shelf Life
144 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$60.26000$60.26
2$52.23000$104.46
5$46.19800$230.99
12$40.16500$481.98
25$32.13440$803.36
Manufacturers Standard Package
Alternate Length
HEATSHRINK 0.709" X 492.1' CLEAR
In-Stock: 0
Unit Price: $13.91965