CB5378-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CB5378-000

DigiKey Part Number
CB5378-000-ND
Manufacturer
Manufacturer Product Number
CB5378-000
Description
HEATSHRINK 1.7" X 4' BLACK
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 1.700" (43.18mm) 3 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
1.700" (43.18mm)
Inner Diameter - Recovered
0.500" (12.70mm)
Recovered Wall Thickness
0.140" (3.56mm)
Material
Features
Abrasion Resistant, Adhesive Lined, Flame Retardant, Fluid Resistant, Moisture-Proof, Strain Resistant
Color
Operating Temperature
-55°C ~ 110°C
Shrink Temperature
90°C
Storage/Refrigeration Temperature
-
Shelf Life
36 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$435.92000$435.92
5$358.92000$1,794.60
10$330.10700$3,301.07
20$303.61400$6,072.28
50$290.39520$14,519.76
Manufacturers Standard Package
Alternate Length
HEATSHRINK 1.7" X 0.5' BLACK
In-Stock: 0
Unit Price:
HEATSHRINK 1.7" X 1' BLACK
In-Stock: 0
Unit Price: $46.28968