Parametric Equivalent

CB5278-000 | |
|---|---|
DigiKey Part Number | CB5278-000-ND |
Manufacturer | |
Manufacturer Product Number | CB5278-000 |
Description | HEATSHRINK 1.1" X 1' BLACK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 1.100" (27.94mm) 3 to 1 Black 1.00' (304.80mm, 12.00") |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.374" (9.50mm) |
Mfr | Recovered Wall Thickness 0.120" (3.05mm) |
Series | Material |
Packaging Bulk | Features Abrasion Resistant, Adhesive Lined, Flame Retardant, Fluid Resistant, Moisture-Proof, Strain Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 110°C |
Shrinkage Ratio | Shrink Temperature 90°C |
Length 1.00' (304.80mm, 12.00") | Shelf Life 36 Months |
Inner Diameter - Supplied 1.100" (27.94mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HST1.1-12-5Y | Panduit Corp | 10 | 298-13385-ND | $148.56200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $77.31104 | $19,327.76 |




