
CB5064-000 | |
---|---|
DigiKey Part Number | CB5064-000-ND |
Manufacturer | |
Manufacturer Product Number | CB5064-000 |
Description | HEATSHRINK TUBING FR SIZE 27 |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 2.700" (68.58mm) 3 to 1 Black 25.0' (7.6m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 25.0' (7.6m) | |
Inner Diameter - Supplied | 2.700" (68.58mm) | |
Inner Diameter - Recovered | 0.900" (22.86mm) | |
Recovered Wall Thickness | 0.155" (3.94mm) | |
Material | ||
Features | Abrasion Resistant, Flame Retardant, Fluid Resistant | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | 32°F ~ 95°F (0°C ~ 35°C) | |
Shelf Life | 48 Months | |
Shelf Life Start | - | |
Base Product Number |
