
CB5051-000 | |
---|---|
DigiKey Part Number | CB5051-000-ND |
Manufacturer | |
Manufacturer Product Number | CB5051-000 |
Description | HEATSHRINK TUBING SIZE 17X25' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 1.700" (43.18mm) 3 to 1 Black 25.0' (7.6m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 25.0' (7.6m) | |
Inner Diameter - Supplied | 1.700" (43.18mm) | |
Inner Diameter - Recovered | 0.500" (12.70mm) | |
Recovered Wall Thickness | 0.140" (3.56mm) | |
Material | ||
Features | Abrasion Resistant, Fluid Resistant | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | 32°F ~ 95°F (0°C ~ 35°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $987.45000 | $987.45 |
2 | $908.18000 | $1,816.36 |
3 | $864.78333 | $2,594.35 |
5 | $813.05400 | $4,065.27 |
7 | $780.70143 | $5,464.91 |
10 | $747.80000 | $7,478.00 |
25 | $712.92840 | $17,823.21 |