cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CB5037-000

DigiKey Part Number
CB5037-000-ND
Manufacturer
Manufacturer Product Number
CB5037-000
Description
HEAT SHRINK TUBING
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 1.300" (33.02mm) 3 to 1 Clear 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
1.300" (33.02mm)
Inner Diameter - Recovered
0.374" (9.50mm)
Recovered Wall Thickness
0.105" (2.67mm)
Material
Features
Fluid Resistant
Color
Operating Temperature
-55°C ~ 90°C
Shrink Temperature
90°C
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
120$86.17308$10,340.77