
CB5012-000 | |
---|---|
DigiKey Part Number | CB5012-000-ND |
Manufacturer | |
Manufacturer Product Number | CB5012-000 |
Description | HEATSHRINK TUBING SIZE 7X25' |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.750" (19.05mm) 3 to 1 Black 25.0' (7.6m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 25.0' (7.6m) | |
Inner Diameter - Supplied | 0.750" (19.05mm) | |
Inner Diameter - Recovered | 0.220" (5.59mm) | |
Recovered Wall Thickness | 0.095" (2.41mm) | |
Material | ||
Features | Abrasion Resistant, Fluid Resistant | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | 32°F ~ 95°F (0°C ~ 35°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $651.38000 | $651.38 |
2 | $599.03500 | $1,198.07 |
3 | $570.41667 | $1,711.25 |
5 | $536.29400 | $2,681.47 |
7 | $514.94714 | $3,604.63 |
10 | $493.25100 | $4,932.51 |
25 | $451.38840 | $11,284.71 |


