
CB0222N001 | |
---|---|
DigiKey Part Number | CB0222N001-ND |
Manufacturer | |
Manufacturer Product Number | CB0222N001 |
Description | SLDR SLEEVE WIRE-WIRE 0.275/0.3" |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.275" (6.99mm), 0.300" (7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Wire to Wire | |
Diameter | 0.275" (6.99mm), 0.300" (7.62mm) | |
Length | 0.750" (19.05mm) | |
Color | Transparent - Blue | |
Features | Environment Resistant, Immersion Resistant, Pre-Installed Lead Wire | |
Base Product Number |