cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSTS-04X4

DigiKey Part Number
BSTS-04X4-ND
Manufacturer
Manufacturer Product Number
BSTS-04X4
Description
HEATSHRINK TUBING SIZE 4X4'
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 0.400" (10.16mm) 3 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.400" (10.16mm)
Inner Diameter - Recovered
0.150" (3.81mm)
Recovered Wall Thickness
0.070" (1.78mm)
Material
Features
Abrasion Resistant, Fluid Resistant
Color
Operating Temperature
-55°C ~ 110°C
Shrink Temperature
90°C
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 18 View Now
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$115.04000$115.04
5$94.69000$473.45
10$87.07800$870.78
20$80.08600$1,601.72
50$71.70180$3,585.09
100$67.19060$6,719.06
Manufacturers Standard Package

Other Suppliers on DigiKey

18In Stock
Ships from WEC