
B-155-3807-CS4143 | |
---|---|
DigiKey Part Number | 484-B-155-3807-CS4143-ND |
Manufacturer | |
Manufacturer Product Number | B-155-3807-CS4143 |
Description | B-155-3807-CS4143 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Clear 0.275" (6.99mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.275" (6.99mm) | |
Length | 1.655" (42.04mm) | |
Color | Clear | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $20.73626 | $103,681.30 |