
CWT-3811-180-8366 | |
---|---|
DigiKey Part Number | CWT-3811-180-8366-ND |
Manufacturer | |
Manufacturer Product Number | CWT-3811-180-8366 |
Description | SLDR SLEEVE WIRE-WIRE 0.42" CLR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Clear 0.420" (10.67mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.420" (10.67mm) | |
Length | - | |
Color | Clear | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,800 | $27.12731 | $103,083.78 |