
W-096-02-01 | |
---|---|
DigiKey Part Number | W-096-02-01-ND |
Manufacturer | |
Manufacturer Product Number | W-096-02-01 |
Description | CONN SPLICE 779-2680 CMA CRIMP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 779-2680 CMA Clear, Blue Stripe |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 779-2680 CMA | |
Insulation | Fully Insulated Heat Shrink | |
Features | - | |
Color | Clear, Blue Stripe | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | $196.47315 | $39,294.63 |