
B-013-84 | |
---|---|
DigiKey Part Number | B-013-84-ND |
Manufacturer | |
Manufacturer Product Number | B-013-84 |
Description | SLDR SLV WIRE-WIRE 0.195/0.295" |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.195" (4.95mm), 0.295" (7.49mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.195" (4.95mm), 0.295" (7.49mm) | |
Length | 1.180" (29.97mm) | |
Color | Transparent - Blue | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,200 | $28.06598 | $33,679.18 |