
ATUM-9/3-0-SP | |
|---|---|
DigiKey Part Number | 484-ATUM-9/3-0-SP-ND 484-ATUM-9/3-0-SP-DS-ND |
Manufacturer | |
Manufacturer Product Number | ATUM-9/3-0-SP |
Description | HEATSHRINK DUAL WALL 9MM METER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi-Flexible 0.354" (8.99mm) 3 to 1 Black |
Category | Recovered Wall Thickness 0.055" (1.40mm) |
Mfr | Material |
Series | Features Adhesive Lined, Flame Retardant, Fluid Resistant |
Packaging Spool Digi-Spool®, Continuous Spool | Color |
Part Status Active | Operating Temperature -55°C ~ 110°C |
Type | Shrink Temperature 80°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Inner Diameter - Supplied 0.354" (8.99mm) | Shelf Life 60 Months |
Inner Diameter - Recovered 0.118" (2.99mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $73.09000 | $73.09 |
| 5 | $60.18200 | $300.91 |
| 10 | $55.34700 | $553.47 |
| 20 | $50.89950 | $1,017.99 |
| 50 | $46.10120 | $2,305.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $28.30825 | $5,661.65 |


