ATUM-6/2-0-SP is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 1,000
Unit Price: $52.06205
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: $26.22132
Datasheet

Parametric Equivalent


WEC
In Stock: 13,250
Unit Price: $32.92800
Datasheet
MFG_ATUM-XX-X-0-SP.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATUM-6/2-0-SP

DigiKey Part Number
ATUM-6/2-0-SP-01-ND
Manufacturer
Manufacturer Product Number
ATUM-6/2-0-SP
Description
HEAT SHRINK TUBING
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi-Flexible 0.236" (5.99mm) 3 to 1 Black 1.00' (304.80mm, 12.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Discontinued at Digi-Key
Type
Shrinkage Ratio
Length
1.00' (304.80mm, 12.00")
Inner Diameter - Supplied
0.236" (5.99mm)
Inner Diameter - Recovered
0.079" (2.01mm)
Recovered Wall Thickness
0.039" (0.99mm)
Material
Features
Adhesive Lined, Fluid Resistant
Color
Operating Temperature
-55°C ~ 110°C
Shrink Temperature
80°C
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Shelf Life
60 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$25.03000$25.03
2$21.69000$43.38
5$19.18000$95.90
12$16.67667$200.12
25$13.33920$333.48
Manufacturers Standard Package
Alternate Length
HEATSHRINK DUAL WALL 6MM X 4'
In-Stock: 0
Unit Price: $74.50000
HEATSHRINK 0.236" X 820.2' BLACK
In-Stock: 0
Unit Price: $8,460.57857
HTSHRNK0.236"X820.2'BLCK METER
In-Stock: 3725
Unit Price: $49.56000