
ATUM-19/6-X-SP | |
---|---|
DigiKey Part Number | 484-ATUM-19/6-X-SP-DS-ND |
Manufacturer | |
Manufacturer Product Number | ATUM-19/6-X-SP |
Description | HEATSHRINK DUAL WALL 19MM METER |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi-Flexible 0.748" (19.00mm) 3 to 1 Clear Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Discontinued at Digi-Key | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Meters in Order Quantity | |
Inner Diameter - Supplied | 0.748" (19.00mm) | |
Inner Diameter - Recovered | 0.236" (5.99mm) | |
Recovered Wall Thickness | 0.088" (2.25mm) | |
Material | ||
Features | Adhesive Lined, Fluid Resistant | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 80°C | |
Storage/Refrigeration Temperature | 32°F ~ 95°F (0°C ~ 35°C) | |
Shelf Life | 60 Months | |
Spool Size | 492.1' (150.0m) | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $150.84000 | $150.84 |
2 | $138.72500 | $277.45 |
3 | $132.08667 | $396.26 |
5 | $124.20000 | $621.00 |
7 | $119.24714 | $834.73 |
10 | $114.22300 | $1,142.23 |
25 | $102.25960 | $2,556.49 |

