
AT099-44 | |
|---|---|
DigiKey Part Number | AT099-44-ND |
Manufacturer | |
Manufacturer Product Number | AT099-44 |
Description | HEATSHRINK 0.728" X 0.196' BLACK |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.728" (18.49mm) 2 to 1 Black 0.196' (60.00mm, 2.36") |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.374" (9.50mm) |
Mfr | Recovered Wall Thickness 0.057" (1.45mm) |
Packaging Bulk | Material |
Part Status Active | Features Abrasion Resistant, Adhesive Lined, Flame Retardant, Fluid Resistant |
Type | Color |
Shrinkage Ratio | Operating Temperature -75°C ~ 150°C |
Length 0.196' (60.00mm, 2.36") | Shrink Temperature 150°C |
Inner Diameter - Supplied 0.728" (18.49mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $124.80237 | $74,881.42 |

