
AT099-34 | |
|---|---|
DigiKey Part Number | AT099-34-ND |
Manufacturer | |
Manufacturer Product Number | AT099-34 |
Description | HEATSHRINK 0.48" X 0.131' BLACK |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.480" (12.19mm) 2 to 1 Black 0.131' (40.00mm, 1.57") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.131' (40.00mm, 1.57") | |
Inner Diameter - Supplied | 0.480" (12.19mm) | |
Inner Diameter - Recovered | 0.250" (6.35mm) | |
Recovered Wall Thickness | 0.048" (1.22mm) | |
Material | ||
Features | Abrasion Resistant, Adhesive Lined, Flame Retardant, Fluid Resistant | |
Color | ||
Operating Temperature | -75°C ~ 150°C | |
Shrink Temperature | 150°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,540 | $69.06060 | $106,353.32 |

