
8274594001 | |
---|---|
DigiKey Part Number | 484-8274594001-01-ND |
Manufacturer | |
Manufacturer Product Number | 8274594001 |
Description | AP-2000-NR101-0-SP |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.551" (14.00mm) 2 to 1 Black 3.28' (1.00m) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 3.28' (1.00m) | |
Inner Diameter - Supplied | 0.551" (14.00mm) | |
Inner Diameter - Recovered | - | |
Recovered Wall Thickness | 0.039" (0.99mm) | |
Material | ||
Features | Adhesive Lined, Abrasion Resistant, Corrosion Resistant | |
Color | ||
Operating Temperature | -40°C ~ 80°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 110°C | |
Storage/Refrigeration Temperature | 65°F ~ 95°F (18°C ~ 35°C) | |
Shelf Life | 60 Months | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
2 | $0.41000 | $0.82 |
3 | $0.27333 | $0.82 |
5 | $0.16400 | $0.82 |
7 | $0.11714 | $0.82 |
10 | $0.08200 | $0.82 |
25 | $0.03280 | $0.82 |
50 | $0.02300 | $1.15 |
100 | $0.02140 | $2.14 |