Parametric Equivalent



81044/12-24-0 | |
|---|---|
DigiKey Part Number | 81044/12-24-0-DS-ND |
Manufacturer | |
Manufacturer Product Number | 81044/12-24-0 |
Description | HOOK-UP DL STRND 24AWG BLK FEET |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up, Dual Wall Wire 19/36 Black 600V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.040" (1.02mm) |
Mfr | Jacket (Insulation) Thickness 0.0031" (0.080mm) |
Series | Length Enter Number of Feet in Order Quantity |
Packaging Digi-Spool®, Continuous Spool | Voltage 600V |
Part Status Discontinued at DigiKey | Operating Temperature -65°C ~ 150°C |
Cable Type | Jacket Color |
Wire Gauge | Grade Military |
Conductor Strand 19/36 | Qualification MIL-W-81044 and MIL-C-27500 |
Conductor Material | Spool Size 5000.0' (1524.0m) |
Jacket (Insulation) Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 44A0111-24-0-MX | TE Connectivity Raychem Cable Protection | 10,098 | 484-44A0111-24-0-MX-DS-ND | $9.54000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.02000 | $11.02 |
| 3 | $10.22333 | $30.67 |
| 5 | $9.85000 | $49.25 |
| 7 | $9.61857 | $67.33 |
| 10 | $9.38900 | $93.89 |
| 25 | $8.80360 | $220.09 |
| 50 | $8.34820 | $417.41 |
| 100 | $7.94030 | $794.03 |



