
81044/12-22-2 | |
---|---|
DigiKey Part Number | 81044/12-22-2-500-ND |
Manufacturer | |
Manufacturer Product Number | 81044/12-22-2 |
Description | HOOK-UP DL STRND 22AWG RED 500' |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up, Dual Wall Wire 19/34 Red 600V 500.0' (152.4m) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.047" (1.19mm) | |
Jacket (Insulation) Thickness | 0.0031" (0.080mm) | |
Length | 500.0' (152.4m) | |
Voltage | 600V | |
Operating Temperature | -65°C ~ 150°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | Military | |
Qualification | MIL-W-81044 and MIL-C-27500 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,355.24000 | $2,355.24 |




