
55PC6000-20-2/6-9-9CS2968 | |
|---|---|
DigiKey Part Number | 55PC6000-20-2/6-9-9CS2968-ND |
Manufacturer | |
Manufacturer Product Number | 55PC6000-20-2/6-9-9CS2968 |
Description | CABLE 2COND 20AWG WHITE SHLD |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable White 20 AWG Double Braid |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.172" (4.37mm) |
Mfr | Shield Type Double Braid |
Packaging Bulk | Jacket Color White |
Part Status Obsolete | Voltage 600 V |
Cable Type | Operating Temperature 150°C |
Number of Conductors 2 | Jacket (Insulation) Thickness 0.0075" (0.191mm) |
Wire Gauge | Conductor Insulation Ethylene Tetrafluoroethylene (ETFE) |
Conductor Strand 19/32 | Shield Material Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 85% |
Jacket (Insulation) Material | Base Product Number |

