
55PC2121-20-2/6-4CS2970 | |
---|---|
DigiKey Part Number | 55PC2121-20-2/6-4CS2970-ND |
Manufacturer | |
Manufacturer Product Number | 55PC2121-20-2/6-4CS2970 |
Description | CABLE 2COND 20AWG YELLOW SHLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Yellow 20 AWG Braid |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 19/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.122" (3.10mm) | |
Shield Type | Braid | |
Length | - | |
Jacket Color | Yellow | |
Voltage | 600 V | |
Operating Temperature | 150°C | |
Jacket (Insulation) Thickness | 0.0080" (0.203mm) | |
Conductor Insulation | Ethylene Tetrafluoroethylene (ETFE) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $18.06949 | $36,138.98 |