
55PC1123-12-6/9-9CS3045 | |
|---|---|
DigiKey Part Number | 55PC1123-12-6/9-9CS3045-ND |
Manufacturer | |
Manufacturer Product Number | 55PC1123-12-6/9-9CS3045 |
Description | CABLE 2COND 12AWG WHITE SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable White 12 AWG Braid |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.233" (5.92mm) |
Mfr | Shield Type Braid |
Packaging Bulk | Jacket Color White |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature 200°C |
Number of Conductors 2 | Jacket (Insulation) Thickness 0.0080" (0.203mm) |
Wire Gauge | Conductor Insulation Ethylene Tetrafluoroethylene (ETFE) |
Conductor Strand 37/28 | Shield Material Copper, Nickel Coated |
Conductor Material Copper, Nickel Coated | Shield Coverage 85% |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $78.58036 | $78,580.36 |

