
55PC1123-12-6/9-4CS3045 | |
|---|---|
DigiKey Part Number | 55PC1123-12-6/9-4CS3045-ND |
Manufacturer | |
Manufacturer Product Number | 55PC1123-12-6/9-4CS3045 |
Description | CABLE 2COND 12AWG YELLOW SHLD |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Yellow 12 AWG Braid |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.233" (5.92mm) |
Mfr | Shield Type Braid |
Packaging Bulk | Jacket Color Yellow |
Part Status Obsolete | Voltage 600 V |
Cable Type | Operating Temperature 200°C |
Number of Conductors 2 | Jacket (Insulation) Thickness 0.0080" (0.203mm) |
Wire Gauge | Conductor Insulation Ethylene Tetrafluoroethylene (ETFE) |
Conductor Strand 37/28 | Shield Material Copper, Nickel Coated |
Conductor Material Copper, Nickel Coated | Shield Coverage 85% |
Jacket (Insulation) Material | Base Product Number |

