55PC1111-22-9-9CS2606 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: $7.80368
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: $6.35686
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: $9.58861
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: $9.64497
Datasheet
Image for 55PC1111-22-9-9CS2606 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55PC1111-22-9-9CS2606

DigiKey Part Number
55PC1111-22-9-9CS2606-ND
Manufacturer
Manufacturer Product Number
55PC1111-22-9-9CS2606
Description
CBL 1COND STRND 22AWG 600V WHITE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up, Shielded Wire 19/34 White 600V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.071" (1.80mm)
Packaging
Bulk
Jacket (Insulation) Thickness
0.006" (0.15mm)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
150°C
Wire Gauge
Jacket Color
Conductor Strand
19/34
Base Product Number
Conductor Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
55PC1111-22-9-9TE Connectivity Raychem Cable Protection055PC1111-22-9-9-ND$7.80368Parametric Equivalent
55PC1111-22-9-9CS2502TE Connectivity Raychem Cable Protection055PC1111-22-9-9CS2502-ND$6.35686Parametric Equivalent
55PC1111-22-9-9CS2970TE Connectivity Raychem Cable Protection055PC1111-22-9-9CS2970-ND$9.58861Parametric Equivalent
CN1287-000TE Connectivity Raychem Cable Protection0CN1287-000-ND$9.64497Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10,000$6.54750$65,475.00
Manufacturers Standard Package