cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55PC0232-20-9/93/96CS2573

DigiKey Part Number
55PC0232-20-9/93/96CS2573-ND
Manufacturer
Manufacturer Product Number
55PC0232-20-9/93/96CS2573
Description
CABLE 3COND 20AWG
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3 (1 Triad Twisted) Conductor Multi-Conductor Cable 20 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
3 (1 Triad Twisted)
Wire Gauge
Conductor Strand
19/32
Conductor Material
Copper, Silver Coated
Jacket (Insulation) Material
-
Jacket (Insulation) Diameter
0.116" (2.95mm)
Shield Type
-
Length
-
Jacket Color
-
Voltage
600 V
Operating Temperature
200°C
Jacket (Insulation) Thickness
-
Conductor Insulation
Ethylene Tetrafluoroethylene (ETFE)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 4,840 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
2,000$34.71742$69,434.84
Manufacturers Standard Package

Other Suppliers on DigiKey

4,840In Stock
Ships from WEC