
55PC0211-12-9CS2600 | |
---|---|
DigiKey Part Number | 55PC0211-12-9CS2600-ND |
Manufacturer | |
Manufacturer Product Number | 55PC0211-12-9CS2600 |
Description | HOOK-UP DL WALL STRND 12AWG WHT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 AWG Hook-Up, Dual Wall Wire 37/28 White 600V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 37/28 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.105" (2.67mm) | |
Jacket (Insulation) Thickness | 0.008" (0.20mm) | |
Length | - | |
Voltage | 600V | |
Operating Temperature | 150°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $6.67821 | $66,782.10 |