
55PC0111-24-9 | |
---|---|
DigiKey Part Number | 55PC0111-24-9-ND |
Manufacturer | |
Manufacturer Product Number | 55PC0111-24-9 |
Description | HOOK-UP STRND 24AWG 600V WHITE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 19/36 White 600V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/36 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.036" (0.91mm) | |
Jacket (Insulation) Thickness | 0.006" (0.15mm) | |
Length | - | |
Voltage | 600V | |
Operating Temperature | 150°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $2.82280 | $14,114.00 |
10,000 | $2.68022 | $26,802.20 |
15,000 | $2.59948 | $38,992.20 |
25,000 | $2.52558 | $63,139.50 |