
55A6051-24-9/96-9CS2275 | |
|---|---|
DigiKey Part Number | 55A6051-24-9/96-9CS2275-DS-ND |
Manufacturer | |
Manufacturer Product Number | 55A6051-24-9/96-9CS2275 |
Description | CABLE 2CON 24AWG WHT SHLD FEET |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable White 24 AWG Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length Enter Number of Feet in Order Quantity |
Packaging Digi-Spool®, Continuous Spool | Jacket Color White |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature 200°C |
Number of Conductors 2 | Jacket (Insulation) Thickness 0.0100" (0.254mm) |
Wire Gauge | Conductor Insulation Ethylene Tetrafluoroethylene (ETFE) |
Conductor Strand 19/36 | Shield Material Copper, Silver Coated |
Conductor Material Copper Alloy, Silver Coated | Shield Coverage 85% |
Jacket (Insulation) Material | Spool Size 2000.0' (609.6m) |
Jacket (Insulation) Diameter 0.123" (3.12mm) | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | $52.29000 | $52.29 |


