
55A4822-22-56/59-5 | |
---|---|
DigiKey Part Number | 55A4822-22-56/59-5-ND |
Manufacturer | |
Manufacturer Product Number | 55A4822-22-56/59-5 |
Description | CABLE 2COND 22AWG GREEN |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Green 22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 19/34 | |
Conductor Material | Copper, Silver Coated | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.116" (2.95mm) | |
Shield Type | - | |
Length | - | |
Jacket Color | Green | |
Voltage | 600 V | |
Operating Temperature | 200°C | |
Jacket (Insulation) Thickness | 0.0080" (0.203mm) | |
Conductor Insulation | Ethylene Tetrafluoroethylene (ETFE) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |