
55A1151-22-0/2/5/7/9-9 | |
|---|---|
DigiKey Part Number | 55A1151-22-0/2/5/7/9-9-ND |
Manufacturer | |
Manufacturer Product Number | 55A1151-22-0/2/5/7/9-9 |
Description | CABLE 5COND 22AWG WHITE SHLD |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable White 22 AWG Braid |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.149" (3.78mm) |
Mfr | Shield Type Braid |
Packaging Bulk | Jacket Color White |
Part Status Obsolete | Voltage 600 V |
Cable Type | Operating Temperature 150°C |
Number of Conductors 5 | Jacket (Insulation) Thickness 0.0080" (0.203mm) |
Wire Gauge | Conductor Insulation Ethylene Tetrafluoroethylene (ETFE) |
Conductor Strand 19/34 | Shield Material Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 85% |
Jacket (Insulation) Material | Base Product Number |

