Direct

55A1121-22-2/9-9 | |
|---|---|
DigiKey Part Number | 55A1121-22-2/9-9-ND |
Manufacturer | |
Manufacturer Product Number | 55A1121-22-2/9-9 |
Description | CABLE 2COND 22AWG WHITE SHLD |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable White 22 AWG Braid |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.119" (3.02mm) |
Mfr | Shield Type Braid |
Packaging Bulk | Jacket Color White |
Part Status Discontinued at DigiKey | Voltage 600 V |
Cable Type | Operating Temperature -65°C ~ 150°C |
Number of Conductors 2 (1 Pair Twisted) | Jacket (Insulation) Thickness 0.0080" (0.203mm) |
Wire Gauge | Shield Material Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 85% |
Jacket (Insulation) Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M1222 WH005 | Alpha Wire | 21 | M1222WH005-ND | $4,672.94000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $9.94411 | $19,888.22 |




