
55A1121-20-9/96-9 | |
|---|---|
DigiKey Part Number | 484-55A1121-20-9/96-9-DS-ND |
Manufacturer | |
Manufacturer Product Number | 55A1121-20-9/96-9 |
Description | CABLE 2COND 20AWG WHITESHLD FOOT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable White 20 AWG Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length Enter Number of Feet in Order Quantity |
Packaging Digi-Spool®, Continuous Spool | Jacket Color White |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature -65°C ~ 150°C |
Number of Conductors 2 (1 Pair Twisted) | Jacket (Insulation) Thickness 0.0080" (0.203mm) |
Wire Gauge | Shield Material Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 85% |
Jacket (Insulation) Material | Spool Size 2000.0' (609.6m) |
Jacket (Insulation) Diameter 0.135" (3.43mm) | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | $45.22000 | $45.22 |
| 5 | $40.38400 | $201.92 |
| 10 | $38.45200 | $384.52 |
| 25 | $36.02680 | $900.67 |
| 50 | $34.27880 | $1,713.94 |
| 100 | $32.60400 | $3,260.40 |





