
22759/43-2-9 | |
---|---|
DigiKey Part Number | 22759/43-2-9-ND |
Manufacturer | |
Manufacturer Product Number | 22759/43-2-9 |
Description | HOOK-UP DL STRND 2AWG WHITE |
Customer Reference | |
Detailed Description | 2 AWG Hook-Up, Dual Wall Wire 665/30 White 600V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 665/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.408" (10.36mm) | |
Jacket (Insulation) Thickness | - | |
Length | 500.0' (152.4m) | |
Voltage | 600V | |
Operating Temperature | -65°C ~ 200°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | Military | |
Qualification | MIL-W-81044 and MIL-C-27500 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $404.25512 | $202,127.56 |