
55A0812-12-5 | |
---|---|
DigiKey Part Number | 55A0812-12-5-ND |
Manufacturer | |
Manufacturer Product Number | 55A0812-12-5 |
Description | HOOK-UP DL WALL STRND 12AWG GRN |
Customer Reference | |
Detailed Description | 12 AWG Hook-Up, Dual Wall Wire 37/28 Green 600V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 37/28 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.111" (2.82mm) | |
Jacket (Insulation) Thickness | 0.009" (0.23mm) | |
Length | - | |
Voltage | 600V | |
Operating Temperature | -65°C ~ 200°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-22759 and MIL-C-27500 | |
Base Product Number |