
55A0121-24-0/6 | |
|---|---|
DigiKey Part Number | 55A0121-24-0/6-ND |
Manufacturer | |
Manufacturer Product Number | 55A0121-24-0/6 |
Description | CABLE 2COND 24AWG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable 24 AWG |
Datasheet | Datasheet |
Category | Wire Gauge |
Mfr | Conductor Material Copper, Tinned |
Packaging Bulk | Jacket (Insulation) Diameter 0.074" (1.88mm) |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature -65°C ~ 150°C |
Number of Conductors 2 (1 Pair Twisted) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $9.23488 | $18,469.76 |

