HOOK-UP STRANDED WHITE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55A0111-26-9

DigiKey Part Number
55A0111-26-9-25-ND
Manufacturer
Manufacturer Product Number
55A0111-26-9
Description
HOOK-UP STRND 26AWG WHITE 25'
Customer Reference
Detailed Description
26 AWG Hook-Up Wire 19/38 White 600V 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Wire Gauge
Conductor Strand
19/38
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.032" (0.81mm)
Jacket (Insulation) Thickness
-
Length
25.00' (7.62m)
Voltage
600V
Operating Temperature
-65°C ~ 150°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-22759 and MIL-C-27500
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$162.74000$162.74
Manufacturers Standard Package
Alternate Length
HOOK-UP STRND 26AWG WHITE FEET
In-Stock: 40186
Unit Price: $9.94000
HOOK-UP STRND 26AWG WHITE 1'
In-Stock: 0
Unit Price: $9.36000
HOOK-UP STRND 26AWG WHITE 5'
In-Stock: 1
Unit Price: $35.96000
HOOK-UP STRND 26AWG WHITE 50'
In-Stock: 0
Unit Price: $302.41000
HOOK-UP STRND 26AWG WHITE 100'
In-Stock: 0
Unit Price: $567.87000