
55A0111-22-9 | |
---|---|
DigiKey Part Number | 55A0111-22-9-01-ND |
Manufacturer | |
Manufacturer Product Number | 55A0111-22-9 |
Description | HOOK-UP STRND 22AWG WHITE 1' |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 19/34 White 600V 1.00' (0.30m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.043" (1.09mm) | |
Jacket (Insulation) Thickness | - | |
Length | 1.00' (0.30m) | |
Voltage | 600V | |
Operating Temperature | -65°C ~ 150°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-22759 and MIL-C-27500 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.08000 | $6.08 |
5 | $5.42000 | $27.10 |
10 | $5.14800 | $51.48 |
25 | $4.83800 | $120.95 |
50 | $4.59820 | $229.91 |
100 | $4.38220 | $438.22 |
250 | $4.11700 | $1,029.25 |
500 | $3.90038 | $1,950.19 |
1,000 | $3.73182 | $3,731.82 |




