
55A0111-14-5 | |
---|---|
DigiKey Part Number | 55A0111-14-5-25-ND |
Manufacturer | |
Manufacturer Product Number | 55A0111-14-5 |
Description | HOOK-UP STRND 14AWG GREEN 25' |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 19/27 Green 600V 25.00' (7.62m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/27 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.085" (2.16mm) | |
Jacket (Insulation) Thickness | - | |
Length | 25.00' (7.62m) | |
Voltage | 600V | |
Operating Temperature | -65°C ~ 150°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-22759 and MIL-C-27500 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $311.09000 | $311.09 |




