cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

555201-000

DigiKey Part Number
555201-000-ND
Manufacturer
Manufacturer Product Number
555201-000
Description
CONN WIRE PIN TERM 18-22AWG
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Wire Pin Terminal Connector 18-22 AWG DuraSeal Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Raychem Cable Protection
Series
Packaging
Bulk
Part Status
Active
Pin Diameter
0.080" (2.03mm)
Length - Pin
-
Length - Overall
1.200" (30.48mm)
Wire Gauge
18-22 AWG
Insulation Diameter
0.170" (4.32mm)
Insulation
Insulated with Heat Shrink
Termination
Crimp
Features
-
Color
Red
Contact Material
Copper Alloy
Contact Finish
Tin
Diameter - Barrel ID
0.160" (4.06mm)
Diameter - Barrel OD
-
Material - Insulation
Polyamide (PA), Nylon
Length - Termination
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
5,000$5.71867$28,593.35