
55/0812-24-9 | |
---|---|
DigiKey Part Number | 55/0812-24-9-ND |
Manufacturer | |
Manufacturer Product Number | 55/0812-24-9 |
Description | HOOK-UP DL WALL STRND 24AWG WHT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up, Dual Wall Wire 19/36 White 600V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/36 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.045" (1.14mm) | |
Jacket (Insulation) Thickness | 0.009" (0.23mm) | |
Length | - | |
Voltage | 600V | |
Operating Temperature | -65°C ~ 200°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $10.85462 | $54,273.10 |