
55/0312-22-0CS2723 | |
---|---|
DigiKey Part Number | 55/0312-22-0CS2723-ND |
Manufacturer | |
Manufacturer Product Number | 55/0312-22-0CS2723 |
Description | HOOK-UP STRND 22AWG 600V BLACK |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 19/34 Black 600V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.039" (0.99mm) | |
Jacket (Insulation) Thickness | 0.004" (0.09mm) | |
Length | - | |
Voltage | 600V | |
Operating Temperature | 200°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |