5450032030 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: $79.43419
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 44
Unit Price: $26.26400
Datasheet

Direct


Panduit Corp
In Stock: 118
Unit Price: $73.76000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: $25.93000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: $129.49000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: $6.50000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: $12.92000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: $51.78000
Datasheet
RW-175 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5450032030

DigiKey Part Number
5450032030-ND
Manufacturer
Manufacturer Product Number
5450032030
Description
HEATSHRINK POLY 3/32"X4' CLR
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 0.093" (2.36mm) 2 to 1 Clear 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.093" (2.36mm)
Inner Diameter - Recovered
0.047" (1.19mm)
Recovered Wall Thickness
0.010" (0.25mm)
Material
Features
Abrasion Resistant, Chemical Resistant, Cut-Through Resistant, Flame Retardant, Fluid Resistant
Color
Operating Temperature
-55°C ~ 175°C
Shrink Temperature
175°C
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
HEATSHRINK 0.093" X 4' BLACK
In-Stock: 0
Unit Price: $5.87044
Alternate Length
HEATSHRINK 0.093" X 1500' CLEAR
In-Stock: 0
Unit Price:
HEAT SHRINK TUBING 1=1FT
In-Stock: 0
Unit Price: $11.11000