
502A823-4-0 | |
---|---|
DigiKey Part Number | 484-502A823-4-0-ND |
Manufacturer | |
Manufacturer Product Number | 502A823-4-0 |
Description | 502A823-4-0 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot | |
Shell Size - Insert | - | |
Features | - | |
Color | Black | |
Material | Polyolefin (PO), Semi-Rigid | |
Large Diameter Supplied | 1.350" (34.29mm) | |
Large Diameter Recovered | 0.800" (20.32mm) | |
Small Diameter Supplied | 0.480" (12.19mm) | |
Small Diameter Recovered | 0.190" (4.83mm) | |
Large Recovered Length | 2.500" (63.50mm) | |
Small Recovered Length | - | |
Total Length Supplied | - | |
Total Length Recovered | 3.500" (88.90mm) | |
Shelf Life | - | |
Shelf Life Start | - |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $697.21650 | $69,721.65 |